895-036-558-507

Heilind Number:EDA895-036-558-507
Manufacturer:EDAC
Manufacturer Number:895-036-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-507

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for optimal signal transfer, it features 36 contact positions in a dual-row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers robust protection and longevity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your circuit board. The copper alloy contacts provide reliable conductivity, even in demanding environments. Its right-angle mount orientation allows for seamless integration into your system, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Upgrade your connectivity solutions with this essential component.