895-036-558-512

Heilind Number:EDA895-036-558-512
Manufacturer:EDAC
Manufacturer Number:895-036-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 36 positions in 2 rows, it ensures seamless signal transmission in your electronic projects. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. With a 3A amperage and copper alloy contacts, it guarantees reliable power delivery. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity with this essential component.