895-036-558-607

Heilind Number:EDA895-036-558-607
Manufacturer:EDAC
Manufacturer Number:895-036-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-607

Detailed Description

Enhance your electronic connections with our high-quality Black Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this component features 36 positions with a pitch of .1 inch, ensuring efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in demanding operating environments. Crafted with copper alloy contacts, it offers reliable conductivity. With a right angle mount orientation and compact design, it optimizes space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its performance to meet your connectivity needs with precision.