895-036-558-802

Heilind Number:EDA895-036-558-802
Manufacturer:EDAC
Manufacturer Number:895-036-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers exceptional durability and performance. With an amperage of 3A and housing material made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide seamless connectivity for up to 36 positions. Designed for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.