895-036-558-803

Heilind Number:EDA895-036-558-803
Manufacturer:EDAC
Manufacturer Number:895-036-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge 36-position Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The two rows of contacts, made of high-quality Copper Alloy, guarantee efficient power transmission at an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications, offering reliability and performance. Its right-angle mount orientation facilitates easy installation, making it a must-have for any PCB project. Elevate your connectivity game with this essential component.