895-036-558-807

Heilind Number:EDA895-036-558-807
Manufacturer:EDAC
Manufacturer Number:895-036-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 36 copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise positioning on your circuit board. Ideal for space-saving layouts, its right-angle mount orientation allows for efficient cable management. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Trust in this connector for seamless, high-speed data transmission in your electronic applications.