895-036-558-812

Heilind Number:EDA895-036-558-812
Manufacturer:EDAC
Manufacturer Number:895-036-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 36 positions each, it offers ample space for secure connections. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a new project or upgrading an existing one, this connector, with a right-angle mount orientation, guarantees smooth data transfer even in challenging environments, thanks to its wide operating temperature range of -40 to 105°C. Trust in its quality and performance for all your connectivity needs. Elevate your PCB setup with this essential component.