895-036-559-202

Heilind Number:EDA895-036-559-202
Manufacturer:EDAC
Manufacturer Number:895-036-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-559-202

Detailed Description

Enhance your PCB connections with our sophisticated Board To Board PCB Connector. Designed for seamless integration, this connector boasts a cutting-edge construction, featuring UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows of 36 positions each, it offers ample connectivity options for your applications. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions today with this high-performance component.