895-036-559-212

Heilind Number:EDA895-036-559-212
Manufacturer:EDAC
Manufacturer Number:895-036-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-559-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek Black. Engineered for durability and efficiency, it features 36 positions with a 2-row design, ensuring seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Elevate your connectivity solutions with this essential component.