895-036-559-512

Heilind Number:EDA895-036-559-512
Manufacturer:EDAC
Manufacturer Number:895-036-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-559-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various environments. With two rows and a total of 36 copper alloy contacts, it offers exceptional conductivity for your circuitry. The right-angle mount orientation and 0.1-inch pitch make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees stability under extreme conditions. Upgrade your electronic projects with this essential component.