895-036-559-603

Heilind Number:EDA895-036-559-603
Manufacturer:EDAC
Manufacturer Number:895-036-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 36 positions with a single row configuration, ensuring optimum efficiency in your circuitry. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. Crafted with precision, the contact material is Copper Alloy, promising reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial environments. Its right-angle mount orientation further enhances versatility, making it an essential component for your electronic projects. Trust in its quality and performance for all your connectivity needs.