895-036-559-608

Heilind Number:EDA895-036-559-608
Manufacturer:EDAC
Manufacturer Number:895-036-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-559-608

Detailed Description

Elevate your connectivity with this sleek and efficient Black Board To Board PCB Connector. Designed for seamless integration, it features 36 positions and a single row layout, perfect for high-density PCB applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing guarantee precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore its potential in enhancing your connectivity solutions.