895-036-559-803

Heilind Number:EDA895-036-559-803
Manufacturer:EDAC
Manufacturer Number:895-036-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-559-803

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal safety and performance. With two rows of 36 positions each, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component for efficient and durable connectivity.