895-036-560-201

Heilind Number:EDA895-036-560-201
Manufacturer:EDAC
Manufacturer Number:895-036-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-560-201

Detailed Description

Enhance your PCB connection with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging environments. Featuring two rows with a pitch of .1 inches and a total of 36 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and can be used in various applications. Upgrade your connectivity solutions with this essential component.