895-036-560-202

Heilind Number:EDA895-036-560-202
Manufacturer:EDAC
Manufacturer Number:895-036-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-560-202

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, ideal for seamless integration in your devices. Featuring two sturdy rows with a total of 36 positions, it ensures reliable contact for smooth signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made from robust Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB mounting. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.