895-036-560-212

Heilind Number:EDA895-036-560-212
Manufacturer:EDAC
Manufacturer Number:895-036-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-560-212

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Card Edge Connector. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in challenging environments. With 36 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit board. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.