895-036-560-802

Heilind Number:EDA895-036-560-802
Manufacturer:EDAC
Manufacturer Number:895-036-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-560-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of 36 contact positions each, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is a versatile choice for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in various environments. Trust in our quality craftsmanship to streamline your PCB connections effectively.