895-037-520-101

Heilind Number:EDA895-037-520-101
Manufacturer:EDAC
Manufacturer Number:895-037-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Each contact is made of Copper Alloy, providing superior conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is versatile and dependable. Upgrade your system with this essential component, perfect for various applications in the electronics industry.