895-037-520-402

Heilind Number:EDA895-037-520-402
Manufacturer:EDAC
Manufacturer Number:895-037-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-520-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic assemblies, this connector boasts 37 positions and a single row configuration, ensuring efficient signal transmission. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, while the contact material is made of Copper Alloy for optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects.