895-037-520-412

Heilind Number:EDA895-037-520-412
Manufacturer:EDAC
Manufacturer Number:895-037-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 37 positions with a straightforward straight-mount orientation. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability even in demanding environments, while the copper alloy contact material guarantees excellent conductivity. With a compact pitch of .1in and row spacing of .2in, this connector offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.