895-037-520-607

Heilind Number:EDA895-037-520-607
Manufacturer:EDAC
Manufacturer Number:895-037-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-520-607

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, it features a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With one row and 37 positions, this connector offers ample space for seamless interfacing. The copper alloy contact material ensures reliable signal conductivity, while a .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure card edge connections on your PCBs.