895-037-521-101

Heilind Number:EDA895-037-521-101
Manufacturer:EDAC
Manufacturer Number:895-037-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-101

Detailed Description

Elevate your connectivity with this sleek and reliable Card Edge Connector. Designed for seamless board-to-board PCB integration, it boasts 37 positions in a single row configuration, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various applications. Upgrade your setup with this essential component for seamless performance.