895-037-521-102

Heilind Number:EDA895-037-521-102
Manufacturer:EDAC
Manufacturer Number:895-037-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 37 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting reliability even in demanding environments. The copper alloy contact material and .1-inch pitch further optimize conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for various applications, offering consistent performance under extreme conditions. Upgrade your electronic connections with this essential component.