895-037-521-103

Heilind Number:EDA895-037-521-103
Manufacturer:EDAC
Manufacturer Number:895-037-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The 37 copper alloy contacts ensure reliable power transmission, with an amperage of 3A. Featuring a single row design with a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile electronic applications. Upgrade your PCB setups with this essential component.