895-037-521-104

Heilind Number:EDA895-037-521-104
Manufacturer:EDAC
Manufacturer Number:895-037-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-104

Detailed Description

Enhance your circuit connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 37 positions in a single row, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The connector is crafted from durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing long-lasting performance even in challenging environments. Its copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Elevate your PCB design with this essential component.