895-037-521-107

Heilind Number:EDA895-037-521-107
Manufacturer:EDAC
Manufacturer Number:895-037-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-107

Detailed Description

Efficiently transfer power with our 37-position straight board-to-board PCB connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. The copper alloy contact material guarantees reliable performance, even in demanding conditions. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your setup with this high-quality connector, perfect for your PCB connectivity needs.