895-037-521-108

Heilind Number:EDA895-037-521-108
Manufacturer:EDAC
Manufacturer Number:895-037-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-108

Detailed Description

Elevate your connectivity solutions with this cutting-edge black Card Edge Connector. Engineered for optimal performance, it boasts a powerful 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in any application. With 37 positions and a sleek single-row design, it offers seamless integration on your PCB. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing efficient signal transmission. Its compact .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today with this essential component.