895-037-521-404

Heilind Number:EDA895-037-521-404
Manufacturer:EDAC
Manufacturer Number:895-037-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-404

Detailed Description

Enhance connectivity in your electronic designs with this high-performance black Card Edge Connector. With a sleek, single-row design and 37 positions, it ensures seamless board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robustness and durability, while the copper alloy contacts provide reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it offers versatility for various environments. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector supports efficient and compact PCB layouts. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.