895-037-521-407

Heilind Number:EDA895-037-521-407
Manufacturer:EDAC
Manufacturer Number:895-037-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-407

Detailed Description

Elevate your connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for high-density applications. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contact material and an amperage of 3 A, it delivers reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation offers convenience during installation. Upgrade your connectivity solutions with this essential component for any PCB project.