895-037-521-408

Heilind Number:EDA895-037-521-408
Manufacturer:EDAC
Manufacturer Number:895-037-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-408

Detailed Description

Enhance your connectivity with this high-performance black board-to-board PCB connector. Featuring 37 copper alloy contacts in a single row, it ensures seamless data transfer with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections for your electronic devices. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Upgrade your setup today with this essential component.