895-037-521-412

Heilind Number:EDA895-037-521-412
Manufacturer:EDAC
Manufacturer Number:895-037-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe operation even in challenging environments. With 37 positions and a pitch of .1 inch, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees strong and stable connections, while the straight mount orientation facilitates easy installation. Operating effortlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-quality connector.