895-037-521-602

Heilind Number:EDA895-037-521-602
Manufacturer:EDAC
Manufacturer Number:895-037-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material and a pitch of .1 inches deliver excellent conductivity and signal integrity. With a straight mount orientation and compact design, it's perfect for space-saving applications. Upgrade your electronic projects with this essential connector for seamless and secure board-to-board connections.