895-037-521-603

Heilind Number:EDA895-037-521-603
Manufacturer:EDAC
Manufacturer Number:895-037-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 37 positions, it offers ample connection options while maintaining a compact design. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Install with ease thanks to the straight mount orientation. Elevate your PCB assembly with this essential component.