895-037-521-608

Heilind Number:EDA895-037-521-608
Manufacturer:EDAC
Manufacturer Number:895-037-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts a single row layout with 37 positions, ideal for seamless board-to-board integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and efficient signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your electronics projects with this essential connector.