895-037-523-102

Heilind Number:EDA895-037-523-102
Manufacturer:EDAC
Manufacturer Number:895-037-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-523-102

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 37 positions, ensuring efficient communication between circuit boards. The straight mount orientation and a pitch of .1 inches guarantee a secure and stable connection. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it offers durability and reliable performance even in challenging environments. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.