895-037-523-104

Heilind Number:EDA895-037-523-104
Manufacturer:EDAC
Manufacturer Number:895-037-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 37 positions in a single row, ensuring optimal signal transfer. The durable housing is made from UL 94V-0 Polyphenylene Sulfide, offering robust protection and reliability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for smooth operation. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.