895-037-523-108

Heilind Number:EDA895-037-523-108
Manufacturer:EDAC
Manufacturer Number:895-037-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-523-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 37 positions arranged in a single row, it ensures seamless communication between your circuit boards. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability in any environment. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.