895-037-523-404

Heilind Number:EDA895-037-523-404
Manufacturer:EDAC
Manufacturer Number:895-037-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-523-404

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Boasting a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any application. With 37 positions and a pitch of .1 inch, it offers ample room for secure connections, while the Copper Alloy contact material guarantees optimal conductivity. The straight mount orientation and compact design make it perfect for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.