895-037-523-407

Heilind Number:EDA895-037-523-407
Manufacturer:EDAC
Manufacturer Number:895-037-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-523-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 37 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, from -40 to 105°C. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal signal conductivity. Its straight mount orientation and .2-inch row spacing make it easy to install and maintain. Upgrade your system with this essential component for enhanced functionality and performance.