895-037-523-412

Heilind Number:EDA895-037-523-412
Manufacturer:EDAC
Manufacturer Number:895-037-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance 37-position board-to-board connector. Designed for seamless integration, its straight mount orientation and single-row configuration ensure easy installation and maintenance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable and long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Upgrade your setup with this essential component for seamless and efficient circuitry.