895-037-524-101

Heilind Number:EDA895-037-524-101
Manufacturer:EDAC
Manufacturer Number:895-037-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions with a single row layout, offering optimal signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees efficient conductivity. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your PCB assembly with this essential connector for superior connectivity and performance.