895-037-524-102

Heilind Number:EDA895-037-524-102
Manufacturer:EDAC
Manufacturer Number:895-037-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-524-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 37 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing make it suitable for precise PCB connections. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is built to withstand various conditions. Whether for professional or personal use, it's an essential component for your connectivity needs.