895-037-524-108

Heilind Number:EDA895-037-524-108
Manufacturer:EDAC
Manufacturer Number:895-037-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-524-108

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector, offering seamless integration for your electronic devices. Engineered for efficiency, its 37 positions ensure reliable data transmission, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting durability. Crafted with precision, the copper alloy contacts deliver optimal conductivity, supported by a low-amperage rating of 3A. With a straight mount orientation and a compact pitch of .1 inch, this connector is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for all your connectivity needs. Trust in its superior performance for seamless board-to-board connections in your projects.