895-037-524-404

Heilind Number:EDA895-037-524-404
Manufacturer:EDAC
Manufacturer Number:895-037-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-524-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board Card Edge Connector. Featuring 37 positions in a single row, it offers seamless data transfer for your electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with copper alloy contact material, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. The sleek black housing adds a touch of sophistication to your setup, while the .1-inch pitch and .2-inch row spacing streamline installation. Suitable for a myriad of applications, this connector guarantees a secure and efficient connection every time. Upgrade your connectivity game with this essential component.