895-037-524-602

Heilind Number:EDA895-037-524-602
Manufacturer:EDAC
Manufacturer Number:895-037-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-524-602

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. With a sleek black design and a single row layout, it seamlessly integrates into your setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable performance even in demanding environments. The 37 copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.