895-037-524-603

Heilind Number:EDA895-037-524-603
Manufacturer:EDAC
Manufacturer Number:895-037-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-524-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek UL 94V-0 Polyphenylene Sulfide housing that guarantees both durability and safety. With 37 positions and a compact .1-inch pitch, it offers high-density connectivity for your electronic devices. Crafted with copper alloy contacts, it ensures reliable performance, even in the most demanding environments. The straight mount orientation and 3A amperage make it versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality and efficiency to optimize your PCB connections.