895-037-525-101

Heilind Number:EDA895-037-525-101
Manufacturer:EDAC
Manufacturer Number:895-037-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-525-101

Detailed Description

Enhance your PCB connectivity with this high-quality 37-position card edge connector. Designed for seamless board-to-board communication, its straight mount orientation and 0.1-inch pitch ensure efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector guarantees reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. Its copper alloy contact material and 3A amperage rating offer secure and stable connections. Perfect for a variety of electronic applications, this connector is a must-have for any PCB assembly project.