895-037-525-102

Heilind Number:EDA895-037-525-102
Manufacturer:EDAC
Manufacturer Number:895-037-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-525-102

Detailed Description

Enhance connectivity with our premium 37-position Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and 0.1-inch pitch facilitate easy installation on PCBs, while the copper alloy contact material guarantees efficient signal transfer. With a single row and 0.2-inch row spacing, it offers precision and space optimization. Perfect for various applications, from industrial machinery to consumer electronics, this black connector is a must-have component for your connectivity needs.