895-037-525-412

Heilind Number:EDA895-037-525-412
Manufacturer:EDAC
Manufacturer Number:895-037-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-525-412

Detailed Description

Enhance your electronics projects with this high-performance Black Card Edge Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row design, it offers easy and efficient connectivity. The Copper Alloy contact material guarantees reliable signal transmission. Boasting 37 positions and a pitch of .1 inch, it provides ample room for multiple connections. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications. Upgrade your PCB setups with this essential component.