895-037-525-603

Heilind Number:EDA895-037-525-603
Manufacturer:EDAC
Manufacturer Number:895-037-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-525-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, offering superior durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. The contacts are made of resilient Copper Alloy, guaranteeing optimal conductivity. Operating smoothly in a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Elevate the functionality of your devices with this essential connector.